TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SZ1SMA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
16V24V (Max)
Voltage - Breakdown (Min)
17.8V25.5V
Voltage - Clamping (Max) @ Ipp
26V42V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)15.4A
Power - Peak Pulse
400W-
Applications
-Telecom
Capacitance @ Frequency
14pF @ 1MHz375pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)
Package / Case
DO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMATO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD24VV2BTR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
3,517
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
Telecom
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
DO-214AC,SMA_403D−02
SZ1SMA16CAT3G
TVS DIODE 16VWM 26VC SMA
Littelfuse Inc.
4,843
In Stock
1 : ¥6.90000
Cut Tape (CT)
5,000 : ¥2.48143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
17.8V
26V
15.4A
400W
No
-
375pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.