TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,706 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V | 4V | 10.9V (Typ) | 43A (8/20µs) | 500W | No | General Purpose | 500pF @ 1MHz | -55°C ~ 150°C (TJ) | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
32,566 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.72965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 26.7V | 50V | 46A (8/20µs) | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
840 In Stock | 1 : ¥12.81000 Cut Tape (CT) 750 : ¥7.18555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 33V | 36.7V | 53.3V | 124A | 6600W (6.6kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | Surface Mount | DO-218AB | DO-218AB |