TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,340 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.75547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 4.5V | 6V (Typ) | 5A (8/20µs) | 180W | Yes | HDMI | 2.4pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
17,400 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V | 4V | 10.9V (Typ) | 43A (8/20µs) | 500W | No | General Purpose | 500pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
9,570 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥0.42328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 4V | 8V | 1A | 300W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |