TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,303 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 48.4V | 12.4A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
36,583 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.63408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 48.4V | 31A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
385,162 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,800 : ¥0.58767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 43.5A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
7,228 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.50081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 48.4V | 12.4A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
13,968 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.08743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 48.4V | 13A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
5,189 In Stock | 1 : ¥4.76000 Cut Tape (CT) 850 : ¥2.12086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33V | 36.7V | 53.3V | 28.1A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
0 In Stock | 1 : ¥8.87000 Cut Tape (CT) 4,000 : ¥3.66705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 6 | - | 3.3V | 6V | 8.8V (Typ) | 1A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |