TVS Diodes

Results: 9
Manufacturer
Littelfuse Inc.Nexperia USA Inc.onsemiSemtech Corporation
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)5V5.3V (Max)5.5V (Max)12V (Max), 7V (Max)
Voltage - Breakdown (Min)
5V5.2V5.32V6V6.4V7V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
8V9.2V12V14V18V20V26V, 12V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)17A (8/20µs)18A (8/20µs)20A (8/20µs)43.5A43.8A-
Power - Peak Pulse
30W260W330W350W400W-
Power Line Protection
NoYes
Applications
-EthernetGeneral PurposeRF AntennaRS-485
Capacitance @ Frequency
0.2pF @ 1MHz1pF @ 1MHz22pF @ 1MHz75pF @ 1MHz172pF @ 1MHz207pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Qualification
AEC-Q100AEC-Q101
Package / Case
5-TSSOP, SC-70-5, SOT-3530201 (0603 Metric)DO-214AC, SMASC-79, SOD-523SOD-123WTO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)5-TSSOPDO-214AC (SMA)SOD-123WSOD-523SOT-143BSOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
PESD5Z3.3,115
TVS DIODE 3.3VWM 18VC SOD523
Nexperia USA Inc.
24,074
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
18V
20A (8/20µs)
260W
No
Ethernet
172pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
TO-236AB
PESD3V3S2UT,215
TVS DIODE 3.3VWM 20VC TO236AB
Nexperia USA Inc.
12,467
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
5.2V
20V
18A (8/20µs)
330W
No
General Purpose
207pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOD123W
PTVS3V3S1UR,115
TVS DIODE 3.3VWM 8VC SOD123W
Nexperia USA Inc.
28,589
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
5.2V
8V
43.8A
350W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SMA6J6.0CA
SMAJ5.0A
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
119,712
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
26,844
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.08546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143B
SOT-23-3
SM712.TCT
TVS DIODE 12V/7V 26V/12V SOT23-3
Semtech Corporation
188,438
In Stock
1 : ¥13.71000
Cut Tape (CT)
3,000 : ¥5.74666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2-DSN
ESD8472MUT5G
TVS DIODE 5.3VWM 14VC 2X3DFN
onsemi
444,509
In Stock
1 : ¥1.97000
Cut Tape (CT)
10,000 : ¥0.25963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.3V (Max)
7V
14V
3A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
SOT 353
PESD3V3L4UG,115
TVS DIODE 3.3VWM 12VC 5TSSOP
Nexperia USA Inc.
6,312
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.32V
12V
3A (8/20µs)
30W
No
General Purpose
22pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
SC-90
PESD3V3S1UB,115
TVS DIODE 3.3VWM 20VC SOD523
Nexperia USA Inc.
76,951
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.79279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5.2V
20V
18A (8/20µs)
330W
No
General Purpose
207pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.