UCLAMP2512T.TCT

DigiKey Part Number
UCLAMP2512T.TCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCLAMP2512T.TCT
Description
TVS DIODE 2.5V 10.2V SLP2010N8T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.2V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP2010N8T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
2.7V
Voltage - Clamping (Max) @ Ipp
10.2V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.96145¥11,884.35
6,000¥3.77282¥22,636.92
9,000¥3.59869¥32,388.21
Manufacturers Standard Package