TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)48V
Voltage - Breakdown (Min)
6V7.3V (Typ)53.3V
Voltage - Clamping (Max) @ Ipp
5.6V (Typ)12.8V77.4V
Current - Peak Pulse (10/1000µs)
2.2A (8/20µs)5.2A20A (8/20µs)
Power - Peak Pulse
28W400W-
Applications
General PurposeTelecom
Capacitance @ Frequency
0.25pF @ 1MHz32.5pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-40°C ~ 125°C (TA)
Package / Case
0201 (0603 Metric)DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)DSN0603-2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ48CA
TVS DIODE 48VWM 77.4VC DO214AC
Littelfuse Inc.
38,242
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
48V
53.3V
77.4V
5.2A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-962
PESD5V0F1BRSFYL
TVS DIODE 5VWM 12.8VC DSN0603-2
Nexperia USA Inc.
8,000
In Stock
1 : ¥3.45000
Cut Tape (CT)
9,000 : ¥0.48287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6V
12.8V
2.2A (8/20µs)
28W
No
General Purpose
0.25pF @ 1MHz
-55°C ~ 150°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
SOD-962
PESD3V3L1BSFYL
PESD3V3L1BSF/SOD962-2/SOD962-2
Nexperia USA Inc.
0
In Stock
Check Lead Time
9,000 : ¥0.21063
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
3.3V (Max)
7.3V (Typ)
5.6V (Typ)
20A (8/20µs)
-
No
Telecom
32.5pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.