TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,842 In Stock 882,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3.3V (Max) | 5.5V | 5V (Typ) | 5A (8/20µs) | 30W | No | - | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 10-UFDFN | U-DFN2510-10 | ||
4,684 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.47949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V (Max) | 27V | 36V | 6A (8/20µs) | 360W | No | - | 35pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 |