TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,522 In Stock | 1 : ¥10.10000 Cut Tape (CT) 10,000 : ¥3.80433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 6 | 3.3V (Max) | 7V | 4.5V | 4.5A (8/20µs) | - | No | USB | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 7-UDFN | SGP2708N7 | |||
5,913 In Stock | 1 : ¥17.65000 Cut Tape (CT) 10,000 : ¥7.42064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | 5V (Max) | 6.5V | 10V | 10A | 100W | Yes | Ethernet | 1pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 9-UDFN | SGF2708N9 |