TVS Diodes

Results: 4
Manufacturer
Eaton - Electronics DivisionNexperia USA Inc.Semtech Corporation
Series
-5-0SMDJRailClamp®, SRSMAJExxH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)6V24V (Max)48V
Voltage - Breakdown (Min)
6V6.67V25.5V53.3V
Voltage - Clamping (Max) @ Ipp
10.3V17.5V42V77.4V
Current - Peak Pulse (10/1000µs)
2.6A (8/20µs)12A (8/20µs)38.8A64.7A
Power - Peak Pulse
300W400W5000W (5kW)-
Power Line Protection
NoYes
Applications
CANGeneral PurposeTelecom
Capacitance @ Frequency
3pF @ 1MHz5.2pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)
Package / Case
DO-214AB, SMCDO-214AC, SMASC-70, SOT-323SOT-23-6
Supplier Device Package
SMASMCSOT-23-6SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
SRV05-4.TCT
TVS DIODE 5VWM 17.5VC SOT23-6
Semtech Corporation
337,577
In Stock
1 : ¥13.87000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
12A (8/20µs)
300W
Yes
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-323
PESD2CANFD24V-UX
TVS DIODE 24VWM 42VC SOT323
Nexperia USA Inc.
9,200
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.55657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
CAN
5.2pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
Eaton_5.0SMDJ
5-0SMDJ48CA
TVS DIODE 48VWM 77.4VC SMC
Eaton - Electronics Division
1,891
In Stock
1 : ¥13.05000
Cut Tape (CT)
3,000 : ¥3.78814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
48V
53.3V
77.4V
64.7A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
SMC
4,117
In Stock
1 : ¥2.38000
Cut Tape (CT)
5,000 : ¥0.48747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
38.8A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.