TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,206 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.15050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3.6V (Max) | 5.5V | 8.8V | 2A (8/20µs) | 17W | No | - | 0.25pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
0 In Stock Check Lead Time | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.01375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 4 | 3.3V | - | - | 7A (8/20µs) | - | No | - | 0.34pF @ 1MHz | - | Automotive | AEC-Q101 | Surface Mount | 10-XFDFN | DFN2510A-10 |