TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,053 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3.6V (Max) | 4.5V | 6.5V (Typ) | 25A (8/20µs) | 170W | No | General Purpose | 4.5pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
57,455 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.60200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V | 6V | - | 3A (8/20µs) | 60W | Yes | USB | - | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
232,053 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.94280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V | 6V | 25V | 6A (8/20µs) | 150W | Yes | Ethernet, USB OTG | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
23,595 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 6 | 5V (Max) | 11V | - | - | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (2.0x1.5) |