TVS Diodes

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.6V (Max)18V
Voltage - Breakdown (Min)
6.7V (Typ)18.5V
Voltage - Clamping (Max) @ Ipp
10.1V20V
Current - Peak Pulse (10/1000µs)
1.7A (8/20µs)3.5A (8/20µs)
Power - Peak Pulse
15W21W
Power Line Protection
NoYes
Applications
HDMI, USBRF Antenna
Capacitance @ Frequency
0.13pF @ 1MHz0.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)
Supplier Device Package
2-X2SON (0.6x0.3)WLL-2-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
172,058
In Stock
1 : ¥2.13000
Cut Tape (CT)
15,000 : ¥0.20319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V
18.5V
20V
3.5A (8/20µs)
21W
Yes
HDMI, USB
0.2pF @ 1MHz
-55°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
WLL-2-2
X2SON
TPD1E0B04DPLT
TVS DIODE 3.6VWM 10.1VC 2X2SON
Texas Instruments
11,515
In Stock
1 : ¥7.39000
Cut Tape (CT)
250 : ¥4.67384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.6V (Max)
6.7V (Typ)
10.1V
1.7A (8/20µs)
15W
No
RF Antenna
0.13pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
2-X2SON (0.6x0.3)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.