TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,311 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.76753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 30V | - | - | - | - | No | General Purpose | 10pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
3 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1 : ¥5.01000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 2 | 85V | 85V | - | - | - | - | - | 2.3pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |