TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SD-C, SPA®SMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
12V (Max)22V75V
Voltage - Breakdown (Min)
24.4V83.3V-
Voltage - Clamping (Max) @ Ipp
23V35.5V121V
Current - Peak Pulse (10/1000µs)
11.3A17A (8/20µs)24.8A
Power - Peak Pulse
400W450W3000W (3kW)
Applications
-General Purpose
Capacitance @ Frequency
100pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-40°C ~ 125°C (TJ)
Package / Case
DO-214AB, SMCSC-76, SOD-323SOD-123W
Supplier Device Package
DO-214AB (SMCJ)SOD-123WSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76,SOD-323
SD12C-01FTG
TVS DIODE 12VWM 23VC SOD323
Littelfuse Inc.
67,238
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.00255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
-
23V
17A (8/20µs)
450W
No
-
100pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD123W
PTVS22VS1UR,115
TVS DIODE 22VWM 35.5VC SOD123W
Nexperia USA Inc.
54,615
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.68552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
24.4V
35.5V
11.3A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SMCJ  Series DO-214AB Pkg
SMDJ75CA
TVS DIODE 75VWM 121VC DO214AB
Littelfuse Inc.
5,267
In Stock
1 : ¥9.93000
Cut Tape (CT)
3,000 : ¥4.11497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
75V
83.3V
121V
24.8A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.