TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
1KSMBRailClamp®SD, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)58.1V
Voltage - Breakdown (Min)
5.5V64.6V-
Voltage - Clamping (Max) @ Ipp
7V16.8V92V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)10.9A30A (8/20µs)
Power - Peak Pulse
70W450W1000W (1kW)
Applications
General PurposeHDMI2, USB 3.2
Capacitance @ Frequency
0.28pF @ 1MHz350pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
10-UFDFNDO-214AA, SMBSC-76, SOD-323
Supplier Device Package
10-DFN (2.5x1)DO-214AA (SMBJ)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76,SOD-323
SD05-01FTG
TVS DIODE 5VWM 16.8VC SOD323
Littelfuse Inc.
67,959
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
-
16.8V
30A (8/20µs)
450W
No
General Purpose
350pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
10-DFN
RCLAMP03354P.N
4-LINE 3.3V 0.3PF ESD SMF2510N10
Semtech Corporation
8,253
In Stock
1 : ¥7.55000
Cut Tape (CT)
10,000 : ¥2.50622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
5.5V
7V
10A (8/20µs)
70W
No
HDMI2, USB 3.2
0.28pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-DFN (2.5x1)
DO-214AA, SMB
1KSMB68A
TVS DIODE 58.1VWM 92VC DO214AA
Littelfuse Inc.
48
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥1.79715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58.1V
64.6V
92V
10.9A
1000W (1kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.