PESD5V0X1BCL,315

DigiKey Part Number
1727-1323-2-ND - Tape & Reel (TR)
1727-1323-1-ND - Cut Tape (CT)
1727-1323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0X1BCL,315
Description
TVS DIODE 5.5VWM 18VC DFN1006-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18V Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0X1BCL,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
8.1V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
1.7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.49pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.67600¥26.76
100¥1.34890¥134.89
500¥1.19518¥597.59
1,000¥0.93009¥930.09
2,000¥0.83244¥1,664.88
5,000¥0.81382¥4,069.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.72080¥7,208.00
30,000¥0.71151¥21,345.30
50,000¥0.60455¥30,227.50
100,000¥0.59525¥59,525.00
Manufacturers Standard Package