TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,691 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.86900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | - | - | - | No | - | 0.9pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | ||
25,319 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 14V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |