P6SMB150CA-E3/52

DigiKey Part Number
P6SMB150CA-E3/52GITR-ND - Tape & Reel (TR)
P6SMB150CA-E3/52GICT-ND - Cut Tape (CT)
P6SMB150CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB150CA-E3/52
Description
TVS DIODE 128VWM 207VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB150CA-E3/52 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.58600¥25.86
100¥1.55170¥155.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥1.43660¥1,077.45
1,500¥0.97686¥1,465.29
2,250¥0.89928¥2,023.38
5,250¥0.86194¥4,525.19
18,750¥0.77575¥14,545.31
37,500¥0.76426¥28,659.75
75,000¥0.71829¥53,871.75
Manufacturers Standard Package