TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
SM8S-QSMDJ-HR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Peak Pulse (10/1000µs)
77.1A170A
Power - Peak Pulse
3000W (3kW)6600W (6.6kW)
Applications
-General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AB, SMCDO-218AB
Supplier Device Package
DO-214AB (SMCJ)DO-218
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-218
SM8S24CA-Q
TVS DIODE 24VWM 38.9VC DO218
Bourns Inc.
385
In Stock
1 : ¥24.22000
Cut Tape (CT)
750 : ¥13.54487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
170A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218
1.5SMC68A
SMDJ24CA-HR
TVS DIODE 24VWM 38.9VC DO214AB
Littelfuse Inc.
0
In Stock
Check Lead Time
500 : ¥150.06210
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
24V
26.7V
38.9V
77.1A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.