TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,944 In Stock | 1 : ¥34.97000 Cut Tape (CT) 500 : ¥21.10172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 33V | 36.7V | 53.3V | 132A | 7000W (7kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Nonstandard SMD | SMTO-263 | |||
11,349 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥1.94976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 8V | 8.5V | 18.3V (Typ) | 15A (8/20µs) | 350W | No | HDMI, USB OTG | 1pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |