TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-SMBJTransZorb®, eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V5V5.5V (Max)300V
Voltage - Breakdown (Min)
4.1V6V6.4V335V
Voltage - Clamping (Max) @ Ipp
9.2V11.5V486V-
Current - Peak Pulse (10/1000µs)
1.3A10.9A87A (8/20µs)-
Power - Peak Pulse
100W150W600W-
Power Line Protection
NoYes
Capacitance @ Frequency
1pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
DO-214AA, SMBDO-219ADTO-253-4, TO-253AA
Supplier Device Package
DO-214AA (SMBJ)DO-219AD (MicroSMP)SOT-143B
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
37,705
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.08550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.5V (Max)
6V
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
TO-253-4, TO-253AA
SOT-143B
233,929
In Stock
1 : ¥2.22000
Cut Tape (CT)
4,500 : ¥0.37358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
10.9A
100W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
58,145
In Stock
1 : ¥2.87000
Cut Tape (CT)
4,500 : ¥0.48744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
4.1V
11.5V
87A (8/20µs)
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
DO-214AA, SMB
SMBJ300A
TVS DIODE 300VWM 486VC DO214AA
Littelfuse Inc.
53,741
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.43672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
300V
335V
486V
1.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.