TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,548 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥4.71243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5V (Max) | 6.1V | 8.5V | 12A (8/20µs) | - | Yes | General Purpose | - | -55°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5L | |||
19,905 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.67386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V (Max) | 6V | 15V | 5A (8/20µs) | 75W | Yes | General Purpose | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
7,665 In Stock 279,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 170V | 189V | 275V | 2.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | SMB | |||
689 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.64548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 58V | 64.4V | 93.6V | 6.5A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |