TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.6V (Max)30V
Voltage - Breakdown (Min)
5.5V-
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)-
Power - Peak Pulse
17W-
Applications
General PurposeHDMI
Capacitance @ Frequency
0.27pF @ 1MHz10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-36310-UFDFN
Supplier Device Package
10-USON (2.5x1)SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
22,580
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT 363
QSBT40-7-F
TVS DIODE 30VWM SOT363
Diodes Incorporated
16,920
In Stock
684,000
Factory
1 : ¥6.65000
Cut Tape (CT)
3,000 : ¥2.76743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
30V
-
-
-
-
No
General Purpose
10pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.