TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,377 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 38.8A | 400W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | ||
1,118 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.25043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 25V, 15V | 7A (8/20µs) | 150W | No | General Purpose | 45pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |