TVS Diodes

Results: 7
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiSTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
45
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)20V24V (Max)
Voltage - Breakdown (Min)
6V6.5V25.5V26.2V26.7V-
Voltage - Clamping (Max) @ Ipp
14V15V (Typ)28V40V42V44V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)3.5A (8/20µs)5.5A (8/20µs)6A (8/20µs)8A (8/20µs)-
Power - Peak Pulse
19.6W40W45W84W230W350W-
Power Line Protection
NoYes
Applications
CANEthernet, HDMIGeneral PurposeHDMI
Capacitance @ Frequency
14pF @ 1MHz15pF @ 1MHz30pF @ 1MHz48pF @ 1MHz60pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
6-TSSOP, SC-88, SOT-36310-UFDFNSC-70, SOT-323SC-74, SOT-457SOD-923SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-TSOP10-USON (2.5x1)SC-70-6SOD-923SOT-23-3SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
S1MSWFN-7
D5V0L1B2S9-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
1,066,468
In Stock
1,360,000
Factory
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.22577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
TS432AILT
ESDCAN24-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
66,494
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.75251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
40V
5.5A (8/20µs)
230W
No
CAN
30pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6-TSOP
SMS24CT1G
TVS DIODE 24VWM 44VC 6TSOP
onsemi
7,515
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.14067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
24V (Max)
26.7V
44V
8A (8/20µs)
350W
No
General Purpose
60pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
52,812
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
SC-70-6
TPD4E1U06DCKR
TVS DIODE 5.5VWM 15VC SC70-6
Texas Instruments
23,459
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.78185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.5V
15V (Typ)
3A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT-323
PESD2IVN24-UX
TVS DIODE 24VWM 42VC SOT323
Nexperia USA Inc.
12,833
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.65139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
Automotive, AEC-Q101 Series
BZA420A,115
TVS DIODE 20VWM 28VC 6TSOP
Nexperia USA Inc.
44,053
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
20V
-
28V
-
19.6W
No
General Purpose
48pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.