TVS Diodes

Results: 6
Manufacturer
Littelfuse Inc.onsemiTexas Instruments
Series
-P4SMASMAJSMBJ-HR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V5.5V (Max)5.8V23.1V400V
Voltage - Breakdown (Min)
5.1V5.5V6.4V6.45V25.7V447V
Voltage - Clamping (Max) @ Ipp
8.4V (Typ)9.2V10V10.5V37.5V648V
Current - Peak Pulse (10/1000µs)
600mA2.5A (8/20µs)8A (8/20µs)10.9A39A65.3A
Power - Peak Pulse
20W400W600W-
Power Line Protection
NoYes
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
0.2pF @ 1MHz0.6pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
3-XFDFN6-TSSOP, SC-88, SOT-363DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
3-X2SON (1x0.6)DO-214AA (SMBJ)DO-214AC (SMA)SC-88/SC70-6/SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-363
NUP4114UCLW1T2G
TVS DIODE 5.5VWM 10V SC88/SC70-6
onsemi
47,027
In Stock
111,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.85907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
General Purpose
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
ESD122DMxR
ESD122DMXR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
41,990
In Stock
1 : ¥4.60000
Cut Tape (CT)
10,000 : ¥1.36124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
5.1V
8.4V (Typ)
2.5A (8/20µs)
20W
No
HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
3-XFDFN
3-X2SON (1x0.6)
SMA6J6.0CA
SMAJ400CA
TVS DIODE 400VWM 648VC DO214AC
Littelfuse Inc.
41,465
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥1.22850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
400V
447V
648V
600mA
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
P4SMA27CA
TVS DIODE 23.1VWM 37.5VC DO214AC
Littelfuse Inc.
11,955
In Stock
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥1.07622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
23.1V
25.7V
37.5V
10.9A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
P4SMA6.8CA
TVS DIODE 5.8VWM 10.5VC DO214AC
Littelfuse Inc.
9,261
In Stock
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥1.07622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.8V
6.45V
10.5V
39A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA (SMB J- Bend)
SMBJ5.0CA-HR
TVS DIODE 5VWM 9.2VC DO214AA
Littelfuse Inc.
1,480
In Stock
1 : ¥167.07000
Cut Tape (CT)
3,000 : ¥97.49143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.