ESD5V5U5ULCE6327HTSA1

DigiKey Part Number
ESD5V5U5ULCE6327HTSA1TR-ND - Tape & Reel (TR)
ESD5V5U5ULCE6327HTSA1CT-ND - Cut Tape (CT)
ESD5V5U5ULCE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5V5U5ULCE6327HTSA1
Description
TVS DIODE 5.5VWM 12VC SC74-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-SC74-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
12V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
0.45pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.09700¥40.97
100¥2.84540¥284.54
500¥2.22182¥1,110.91
1,000¥1.80593¥1,805.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.61437¥4,843.11
6,000¥1.53229¥9,193.74
9,000¥1.42284¥12,805.56
30,000¥1.39000¥41,700.00
Manufacturers Standard Package