TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5.5V (Max)20V
Voltage - Breakdown (Min)
6.4V-
Voltage - Clamping (Max) @ Ipp
14V (Typ)-
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)-
Power - Peak Pulse
30W-
Power Line Protection
NoYes
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
0.42pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0402 (1006 Metric)SOT-23-6
Supplier Device Package
2-X1SON (1x.60)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E05U06QDPYRQ1
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
23,437
In Stock
1 : ¥3.61000
Cut Tape (CT)
10,000 : ¥0.69403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V (Max)
6.4V
14V (Typ)
2.5A (8/20µs)
30W
Yes
HDMI, USB
0.42pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
SOT-23-6
CDSOT23-SR208
TVS DIODE 20VWM SOT23-6
Bourns Inc.
28,236
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.73673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
20V
-
-
-
-
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.