TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,853 In Stock 12,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V | 13V | 25V | 1A (8/20µs) | 25W | No | General Purpose | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
21,805 In Stock 972,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥2.69376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | 5V (Max) | - | 7V (Typ) | 2A (8/20µs) | - | Yes | HDMI | 0.5pF @ 1MHz | -40°C ~ 150°C (TJ) | Surface Mount | 9-UDFN | 9-µDFN (3.8x1) |