TVS Diodes

Results: 4
Manufacturer
Bourns Inc.Nexperia USA Inc.Semtech Corporation
Series
-SL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)12V (Max), 7V (Max)58V
Voltage - Breakdown (Min)
6V13.3V, 7.5V64.4V
Voltage - Clamping (Max) @ Ipp
11V26V, 14V93.6V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)6.4A17A (8/20µs)-
Power - Peak Pulse
300W400W600W-
Power Line Protection
NoYes
Applications
-General PurposeRS-485
Capacitance @ Frequency
1pF @ 1MHz5pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 185°C (TA)-40°C ~ 85°C (TA)
Package / Case
SOD-128TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
SOD-128/CFP5SOT-143BSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
27,494
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.08550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143B
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
25,687
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-128 Top
PTVS58VP1UTP,115
TVS DIODE 58VWM 93.6VC SOD128
Nexperia USA Inc.
1,336
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.09179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
6.4A
600W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
SOT-23-3
SL05.TCT
TVS DIODE 5VWM 11VC SOT23-3
Semtech Corporation
37,372
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥3.05599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
11V
5A (8/20µs)
300W
No
General Purpose
5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.