TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,580 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.60214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.6V (Max) | 5.5V | 8.8V (Typ) | 5A (8/20µs) | 17W | No | HDMI | 0.27pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
27,669 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥7.13327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 60V | 66.7V | 96.8V | 51.7A | 5000W (5kW) | No | Telecom | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |