TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,182 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.52948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 16V | 5.5A (8/20µs) | 88W | Yes | DVI, USB | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6L | ||
7,617 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.49478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V (Max) | 6V | 20V | 5A (8/20µs) | - | Yes | DVI, Ethernet, USB | 0.8pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |