ESD8006MUTAG | |
---|---|
DigiKey Part Number | ESD8006MUTAGOSTR-ND - Tape & Reel (TR) ESD8006MUTAGOSCT-ND - Cut Tape (CT) ESD8006MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8006MUTAG |
Description | TVS DIODE 3.3VWM 8.4VC 8-UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.4V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 8-UDFN (3.3x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8006MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 8.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.32pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.14900 | ¥61.49 |
100 | ¥4.78550 | ¥478.55 |
500 | ¥4.05598 | ¥2,027.99 |
1,000 | ¥3.30395 | ¥3,303.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.11031 | ¥9,330.93 |
6,000 | ¥2.96219 | ¥17,773.14 |
9,000 | ¥2.82549 | ¥25,429.41 |