TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,414 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥1.03746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 | 14V (Max) | - | 40V | - | - | No | Ethernet, HDMI | - | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1005 Metric) | 0402 | ||
28,673 In Stock | 1 : ¥1.97000 Cut Tape (CT) 15,000 : ¥0.25627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 13V (Max) | 20V | 18.5V | 2A (8/20µs) | 53W | No | RF Antenna | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
71,130 In Stock | 1 : ¥3.86000 Cut Tape (CT) 8,000 : ¥0.82856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 15V (Max) | 15.5V | 26V | 47.5A (8/20µs) | - | No | USB 2.0, USB 3.0 | 0.8pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | 2-X3DFN (1x0.6) | ||
0 In Stock Check Lead Time | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |