TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,886 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.71806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 13.3V | 19.9V | 20.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
80,397 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.55901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.25V | 6.1V | - | - | 300W | No | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |