TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
-P4SMASMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5.8V17V24V (Max)
Voltage - Breakdown (Min)
6.45V18.9V25V
Voltage - Clamping (Max) @ Ipp
10.5V27.6V40V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)7.2A39A
Power - Peak Pulse
200W230W400W
Applications
CANGeneral Purpose
Capacitance @ Frequency
30pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMASOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)SOD-123FSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
ESDCAN01-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
46,182
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25V
40V
5.5A (8/20µs)
230W
No
CAN
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMA6J6.0CA
P4SMA6.8CA
TVS DIODE 5.8VWM 10.5VC DO214AC
Littelfuse Inc.
9,261
In Stock
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥1.07622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.8V
6.45V
10.5V
39A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMFxxA Series
SMF17A
TVS SOD123FL 17V 200W UNIDIR
Littelfuse Inc.
4,939
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.81252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
17V
18.9V
27.6V
7.2A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.