SMBJ440CA

DigiKey Part Number
SMBJ440CALFTR-ND - Tape & Reel (TR)
SMBJ440CALFCT-ND - Cut Tape (CT)
SMBJ440CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ440CA
Description
TVS DIODE 440VWM 713VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ440CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
440V
Voltage - Breakdown (Min)
492V
Voltage - Clamping (Max) @ Ipp
713V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥3.98200¥39.82
100¥2.76750¥276.75
500¥2.16066¥1,080.33
1,000¥1.75616¥1,756.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.56991¥4,709.73
6,000¥1.49007¥8,940.42
9,000¥1.38363¥12,452.67
30,000¥1.35171¥40,551.30
Manufacturers Standard Package