TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,811 In Stock | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.24238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 5.8V | 20V | 4A (8/20µs) | 80W | No | - | 8.5pF @ 1MHz | 150°C (TJ) | Surface Mount | SOD-882 | CST2 | ||
34,198 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.34106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.6V (Max) | 4V | 15V | 2A (8/20µs) | 30W | No | - | 0.2pF @ 1MHz | 150°C (TJ) | Surface Mount | SOD-882 | CST2 | ||
72,667 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥1.02485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 6 | 3.3V (Max) | 6V | 6V (Typ) | 5A (8/20µs) | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 7-XFDFN | 7-XSON (1.1x2.1) |