CM1224-04SO | |
---|---|
DigiKey Part Number | CM1224-04SOOSTR-ND - Tape & Reel (TR) CM1224-04SOOSCT-ND - Cut Tape (CT) CM1224-04SOOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1224-04SO |
Description | TVS DIODE 3.3VWM 10VC SOT23-6 |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CM1224-04SO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥5.60700 | ¥56.07 |
100 | ¥3.67640 | ¥367.64 |
500 | ¥2.84354 | ¥1,421.77 |
1,000 | ¥2.57492 | ¥2,574.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23307 | ¥6,699.21 |
6,000 | ¥2.06074 | ¥12,364.44 |
9,000 | ¥1.97287 | ¥17,755.83 |
15,000 | ¥1.87408 | ¥28,111.20 |
21,000 | ¥1.84721 | ¥38,791.41 |