TVS Diodes

Results: 5
Manufacturer
onsemiSemtech CorporationSTMicroelectronicsTexas Instruments
Series
-RailClamp®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.5V (Max)24V (Max)25.5V
Voltage - Breakdown (Min)
5V6V11V27.5V35.5V
Voltage - Clamping (Max) @ Ipp
11.5V25V37V (Typ)43V-
Current - Peak Pulse (10/1000µs)
2A (8/20µs)3.7A (8/20µs)5A (8/20µs)5.7A (8/20µs)-
Power - Peak Pulse
100W125W170W210W-
Power Line Protection
NoYes
Applications
CANEthernetGeneral Purpose
Capacitance @ Frequency
1.2pF @ 1MHz3pF @ 1MHz15pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-WDFN Exposed PadSC-70, SOT-323SC-75, SOT-416SOD-923TO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-SON (3x3)SC-75 (SOT523)SOD-923SOT-23-3SOT-323-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9B3.3ST5G
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
186,945
In Stock
1 : ¥1.97000
Cut Tape (CT)
8,000 : ¥0.30428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-75_SOT-523 Pkg
RCLAMP0502BATCT
TVS DIODE 5VWM 25VC SC75
Semtech Corporation
17,909
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6V
25V
5A (8/20µs)
125W
No
General Purpose
1.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
SOT-323-3
ESDCAN04-2BWY
TVS DIODE 25.5VWM 43VC SOT323-3
STMicroelectronics
9,562
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.53591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
25.5V
27.5V
43V
3.7A (8/20µs)
170W
No
CAN
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323-3
SOT-23-3 PKG
ESD2CAN24DBZRQ1
AUTOMOTIVE DUAL 3-PF, 24-V, 30-K
Texas Instruments
8,248
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.02393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
35.5V
37V (Typ)
5.7A (8/20µs)
210W
No
CAN
3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DRS-6-SON Pkg
TPD4E001DRSR
TVS DIODE 5.5VWM 6SON
Texas Instruments
7,832
In Stock
47,680
Marketplace
1 : ¥5.01000
Cut Tape (CT)
1,000 : ¥2.12273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
11V
-
-
100W
Yes
Ethernet
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-SON (3x3)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.