TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
24
Voltage - Clamping (Max) @ Ipp
7.7V (Typ)8.2V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)6A (8/20µs)
Applications
EthernetGeneral Purpose
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
82400102
TVS DIODE 5VWM 7.7VC SOT23-6L
Würth Elektronik
9,199
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥4.50718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6V
7.7V (Typ)
6A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
824015
TVS DIODE 5VWM 8.2VC SOT23-6L
Würth Elektronik
47,532
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥4.71246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
8.2V (Typ)
4A (8/20µs)
-
Yes
Ethernet
-
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6L
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.