TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
eSMP®SZ1SMA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V12V28V
Voltage - Breakdown (Min)
6.4V13.3V31.1V
Voltage - Clamping (Max) @ Ipp
9.2V19.9V45.4V
Current - Peak Pulse (10/1000µs)
8.8A10.1A21.7A
Power - Peak Pulse
200W400W
Capacitance @ Frequency
430pF @ 1MHz483pF @ 1MHz1120pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)
Package / Case
DO-214AC, SMADO-219AB
Supplier Device Package
DO-219AB (SMF)SMA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
35,135
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.85642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
19.9V
10.1A
200W
No
-
483pF @ 1MHz
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
26,699
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.66705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
21.7A
200W
No
-
1120pF @ 1MHz
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
DO-214AC,SMA_403D−02
SZ1SMA28AT3G
TVS DIODE 28VWM 45.4VC SMA
Littelfuse Inc.
885
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.51704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
31.1V
45.4V
8.8A
400W
No
-
430pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.