TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,042 In Stock | 1 : ¥4.76000 Cut Tape (CT) 4,000 : ¥1.60215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6.5V | 12.4V (Typ) | 5.5A (8/20µs) | 85W | Yes | Ethernet | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-553 | SOT-5 | ||
117,343 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 2.5V (Max) | 2.7V | 8V | 5A (8/20µs) | 40W | No | General Purpose | 6pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 0402 (1006 Metric) | SLP1006P2T | |||
12,475 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.48523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.3V | 26V | 4A (8/20µs) | 150W | No | General Purpose | 11pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | DFN1006-2L |