TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Semtech CorporationSTMicroelectronics
Series
P6KE, TRANSIL™RailClamp®TP6KE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)12.8V13V
Voltage - Breakdown (Min)
3.5V14.3V
Voltage - Clamping (Max) @ Ipp
18V21.2V27.2V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)28.8A147A (8/20µs)
Power - Peak Pulse
600W1000W (1kW)
Power Line Protection
NoYes
Applications
-EthernetGeneral Purpose
Capacitance @ Frequency
3.6pF @ 1MHz1900pF @ 1MHz-
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 125°C (TJ)-
Qualification
AEC-Q100AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
10-UDFN Exposed PadDO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)SLP3020N10
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SLP3020N10
RCLAMP3374N.TCT
TVS DIODE 3.3VWM 18VC SLP3020N10
Semtech Corporation
96,376
In Stock
1 : ¥15.93000
Cut Tape (CT)
3,000 : ¥7.16836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
3.5V
18V
25A (8/20µs)
1000W (1kW)
Yes
Ethernet
3.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-UDFN Exposed Pad
SLP3020N10
P6KE,TRANSIL Series
P6KE15A
TVS DO15 12.8V 600W UNIDIR
STMicroelectronics
17,839
In Stock
1 : ¥4.68000
Cut Tape (CT)
1,000 : ¥1.75813
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
1
13V
14.3V
27.2V
147A (8/20µs)
600W
No
General Purpose
1900pF @ 1MHz
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
DO-204AC (DO-15)
TP6KE15A
TVS DIODE 12.8VWM 21.2VC DO204AC
Littelfuse Inc.
1,861
In Stock
1 : ¥4.27000
Cut Tape (CT)
4,000 : ¥1.42662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
12.8V
14.3V
21.2V
28.8A
600W
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.