TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Micro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
15V58V
Voltage - Breakdown (Min)
16.7V64.4V
Voltage - Clamping (Max) @ Ipp
31.8V (Typ)93.6V
Current - Peak Pulse (10/1000µs)
4.3A10A (8/20µs)
Power - Peak Pulse
350W400W
Capacitance @ Frequency
3pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-323
CDSOD323-T15
TVS DIODE 15VWM 31.8VC SOD323
Bourns Inc.
24,605
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.64190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
31.8V (Typ)
10A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
TO-214AC SMA Top
SMAJ58A-TP
TVS DIODE 58VWM 93.6VC DO214AC
Micro Commercial Co
8,183
In Stock
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥0.50620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 175°C (TA)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.