TVS Diodes

Results: 2
Series
-CUZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)36V
Voltage - Breakdown (Min)
3.6V34V
Voltage - Clamping (Max) @ Ipp
15V63V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)
Power - Peak Pulse
37W200W
Capacitance @ Frequency
0.3pF @ 1MHz18pF @ 1MHz
Package / Case
SC-76, SOD-323SOD-882
Supplier Device Package
CST2USC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8,050
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.47883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
34V
63V (Typ)
3A (8/20µs)
200W
No
General Purpose
18pF @ 1MHz
150°C (TJ)
Surface Mount
SC-76, SOD-323
USC
BIDIRECTIONAL ESD DIODE VRWM:+/-
DF2B5M5CT,L3F
BIDIRECTIONAL ESD DIODE VRWM:+/-
Toshiba Semiconductor and Storage
4,504
In Stock
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.56731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.6V
15V
2.5A (8/20µs)
37W
No
General Purpose
0.3pF @ 1MHz
150°C (TJ)
Surface Mount
SOD-882
CST2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.