TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.YAGEO
Series
1.5SMB5.0SMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
33.3V110V
Voltage - Breakdown (Min)
37.1V122V
Voltage - Clamping (Max) @ Ipp
69.6V177V
Current - Peak Pulse (10/1000µs)
28.3A155.1A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)5000W (5kW)
Applications
General PurposeTelecom
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
DO-214AA (SMBJ)DO-214AB (SMC)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO214AA
1.5SMB39CA
TVS DIODE 33.3VWM 69.6VC DO214AA
Littelfuse Inc.
5,129
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33.3V
37.1V
69.6V
155.1A (8/20µs)
1500W (1.5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
5.0SMDJ90CA/TR13
5.0SMDJ110CA/TR13
5.0SMDJ, DO-214AB, 110V, 177V, R
YAGEO
330
In Stock
1 : ¥6.40000
Cut Tape (CT)
3,000 : ¥2.41943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
110V
122V
177V
28.3A
5000W (5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.