PESD2CAN,215 | |
---|---|
DigiKey Part Number | 1727-3891-2-ND - Tape & Reel (TR) 1727-3891-1-ND - Cut Tape (CT) 1727-3891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CAN,215 |
Description | TVS DIODE 24VWM 41VC TO236AB |
Customer Reference | |
Detailed Description | 41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD2CAN,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.01300 | ¥30.13 |
100 | ¥1.80770 | ¥180.77 |
500 | ¥1.67408 | ¥837.04 |
1,000 | ¥1.13833 | ¥1,138.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04794 | ¥3,143.82 |
6,000 | ¥1.00442 | ¥6,026.52 |
9,000 | ¥0.90398 | ¥8,135.82 |
30,000 | ¥0.89058 | ¥26,717.40 |
75,000 | ¥0.85410 | ¥64,057.50 |