TVS Diodes

Results: 3
Manufacturer
STMicroelectronicsTaiwan Semiconductor CorporationTexas Instruments
Series
-SM2T, TRANSIL™SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V5.5V (Max)15V
Voltage - Breakdown (Min)
3.6V7V16.7V
Voltage - Clamping (Max) @ Ipp
6.8V8V24.4V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)16.4A30A
Power - Peak Pulse
45W200W400W
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
2500pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)-
Package / Case
10-UFDFNDO-214AC, SMADO-216AA
Supplier Device Package
10-USON (2.5x1)DO-214AC (SMA)DO-216AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TRANSIL-DO216
SM2T3V3A
TVS DIODE 3.3VWM 6.8VC DO216AA
STMicroelectronics
31,200
In Stock
1 : ¥4.35000
Cut Tape (CT)
12,000 : ¥1.29354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
3.6V
6.8V
30A
200W
No
General Purpose
2500pF @ 1MHz
-
-
-
Surface Mount
DO-216AA
DO-216AA
TI DQA
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
21,045
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥2.45771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
PE1DAH
SMAJ15AHR3G
TVS DIODE 15VWM 24.4VC DO214AC
Taiwan Semiconductor Corporation
1,048
In Stock
1 : ¥3.69000
Cut Tape (CT)
1,800 : ¥1.09104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
16.4A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.